
CDBUR70 | |
|---|---|
DigiKey Part Number | 641-1954-2-ND - Tape & Reel (TR) 641-1954-1-ND - Cut Tape (CT) 641-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR70 |
Description | DIODE SCHOTTKY 70V 70MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $1.95700 | $19.57 |
| 100 | $1.23080 | $123.08 |
| 500 | $0.91554 | $457.77 |
| 1,000 | $0.81352 | $813.52 |
| 2,000 | $0.72752 | $1,455.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50653 | $2,026.12 |
| 8,000 | $0.50151 | $4,012.08 |
| 12,000 | $0.48721 | $5,846.52 |
| 20,000 | $0.44304 | $8,860.80 |

