
CDBUR0520 | |
---|---|
DigiKey Part Number | 641-2026-2-ND - Tape & Reel (TR) 641-2026-1-ND - Cut Tape (CT) 641-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0520 |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.28300 | $22.83 |
100 | $1.82860 | $182.86 |
500 | $1.37814 | $689.07 |
1,000 | $1.23272 | $1,232.72 |
2,000 | $1.11021 | $2,220.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85604 | $3,424.16 |
8,000 | $0.78227 | $6,258.16 |
12,000 | $0.74468 | $8,936.16 |
20,000 | $0.74361 | $14,872.20 |