Diode 45 V 200mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 200mA Surface Mount 0603C/SOD-523F
CDBU0130R

CDBU0245-HF

DigiKey Part Number
641-1284-2-ND - Tape & Reel (TR)
641-1284-1-ND - Cut Tape (CT)
641-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0245-HF
Description
DIODE SCHOTTKY 45V 200MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 200mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0245-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
0603C/SOD-523F
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.97300$19.73
100$1.24060$124.06
500$0.92064$460.32
1,000$0.81722$817.22
2,000$0.72999$1,459.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65649$2,625.96
8,000$0.59458$4,756.64
12,000$0.56301$6,756.12
20,000$0.52753$10,550.60
28,000$0.50651$14,182.28
40,000$0.48608$19,443.20
Manufacturers Standard Package