CDBQR0130L-HF is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 215,374
Unit Price: $2.80000
Datasheet
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR0130L-HF

DigiKey Part Number
641-1675-2-ND - Tape & Reel (TR)
641-1675-1-ND - Cut Tape (CT)
641-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0130L-HF
Description
DIODE SCHOTTKY 30V 100MA 0402
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0130L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/5/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.12100$21.21
100$1.01950$101.95
500$0.79140$395.70
1,000$0.61941$619.41
2,000$0.58282$1,165.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48022$2,401.10
10,000$0.40285$4,028.50
15,000$0.38276$5,741.40
25,000$0.36727$9,181.75
35,000$0.36342$12,719.70
Manufacturers Standard Package