
LM3444MM/NOPB | |
|---|---|
DigiKey Part Number | LM3444MM/NOPBTR-ND - Tape & Reel (TR) LM3444MM/NOPBCT-ND - Cut Tape (CT) LM3444MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3444MM/NOPB |
Description | IC LED DRVR OFFL ANALOG 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3444MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 13V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.49160 | $187.29 |
| 100 | $6.64130 | $664.13 |
| 250 | $6.23552 | $1,558.88 |
| 500 | $5.99118 | $2,995.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.78991 | $5,789.91 |
| 2,000 | $5.62429 | $11,248.58 |
| 3,000 | $5.54137 | $16,624.11 |
| 5,000 | $5.44944 | $27,247.20 |
| 7,000 | $5.39576 | $37,770.32 |
| 10,000 | $5.34412 | $53,441.20 |


