
CDBHM260L-HF | |
|---|---|
DigiKey Part Number | 641-1434-2-ND - Tape & Reel (TR) 641-1434-1-ND - Cut Tape (CT) 641-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM260L-HF |
Description | BRIDGE RECT 1PHASE 60V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package MBS-2 |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.22700 | $72.27 |
| 100 | $4.77420 | $477.42 |
| 500 | $3.71974 | $1,859.87 |
| 1,000 | $3.38027 | $3,380.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94900 | $8,847.00 |
| 6,000 | $2.73191 | $16,391.46 |
| 9,000 | $2.62134 | $23,592.06 |
| 15,000 | $2.49713 | $37,456.95 |
| 21,000 | $2.42358 | $50,895.18 |
| 30,000 | $2.36368 | $70,910.40 |







