
CDBHM1100L-G | |
---|---|
DigiKey Part Number | CDBHM1100L-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM1100L-G |
Description | BRIDGE RECT 1PHASE 100V 1A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.19498 | $5,487.45 |
5,000 | $1.91394 | $9,569.70 |