
CDBFR0230R | |
---|---|
DigiKey Part Number | 641-1132-2-ND - Tape & Reel (TR) 641-1132-1-ND - Cut Tape (CT) 641-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFR0230R |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0230R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62570 | $2,502.80 |
8,000 | $0.56700 | $4,536.00 |
12,000 | $0.53708 | $6,444.96 |
20,000 | $0.50343 | $10,068.60 |
28,000 | $0.48350 | $13,538.00 |
40,000 | $0.46413 | $18,565.20 |
100,000 | $0.42161 | $42,161.00 |