
CDBF0320 | |
---|---|
DigiKey Part Number | CDBF0320-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0320 |
Description | DIODE SCHOTTKY 20V 350MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59754 | $2,390.16 |
8,000 | $0.54103 | $4,328.24 |
12,000 | $0.51223 | $6,146.76 |
20,000 | $0.47984 | $9,596.80 |
28,000 | $0.46066 | $12,898.48 |
40,000 | $0.44201 | $17,680.40 |
100,000 | $0.40109 | $40,109.00 |
200,000 | $0.39002 | $78,004.00 |