Similar

CDBD20200-G | |
|---|---|
DigiKey Part Number | CDBD20200-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD20200-G |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRB20200CTT4G | onsemi | 4,043 | SBRB20200CTT4GOSCT-ND | $24.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.34195 | $6,673.56 |
| 1,600 | $7.74548 | $12,392.77 |
| 2,400 | $7.44169 | $17,860.06 |
| 4,000 | $7.39935 | $29,597.40 |


