Similar

CDBD1060-G | |
|---|---|
DigiKey Part Number | CDBD1060-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD1060-G |
Description | DIODE ARRAY SCHOTT 60V 10A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.53149 | $3,625.19 |
| 1,600 | $4.16342 | $6,661.47 |
| 2,400 | $3.97592 | $9,542.21 |
| 4,000 | $3.76522 | $15,060.88 |
| 5,600 | $3.64048 | $20,386.69 |
| 8,000 | $3.57389 | $28,591.12 |


