TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC5150-HF

DigiKey Part Number
641-1730-2-ND - Tape & Reel (TR)
641-1730-1-ND - Cut Tape (CT)
641-1730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC5150-HF
Description
DIODE SCHOTTKY 150V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC5150-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,039
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.01800$60.18
100$3.98760$398.76
500$3.09392$1,546.96
1,000$2.80621$2,806.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.51825$7,554.75
6,000$2.25557$13,533.42
9,000$2.14832$19,334.88
15,000$2.06829$31,024.35
Manufacturers Standard Package