


CDBQR0230L-HF | |
|---|---|
DigiKey Part Number | 641-1836-2-ND - Tape & Reel (TR) 641-1836-1-ND - Cut Tape (CT) 641-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230L-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.23820 | $123.82 |
| 500 | $0.80686 | $403.43 |
| 1,000 | $0.61941 | $619.41 |
| 2,000 | $0.58282 | $1,165.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47780 | $2,389.00 |
| 10,000 | $0.40285 | $4,028.50 |
| 15,000 | $0.38276 | $5,741.40 |
| 25,000 | $0.36727 | $9,181.75 |
| 35,000 | $0.36342 | $12,719.70 |


