
CDBB2100-HF | |
|---|---|
DigiKey Part Number | 641-1714-2-ND - Tape & Reel (TR) 641-1714-1-ND - Cut Tape (CT) 641-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB2100-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08740 | $208.74 |
| 500 | $1.58066 | $790.33 |
| 1,000 | $1.41714 | $1,417.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21275 | $3,638.25 |
| 6,000 | $1.10433 | $6,625.98 |
| 9,000 | $1.05091 | $9,458.19 |
| 15,000 | $0.99087 | $14,863.05 |
| 21,000 | $0.98860 | $20,760.60 |
| 30,000 | $0.98330 | $29,499.00 |
| 75,000 | $0.88638 | $66,478.50 |

