


CDBA3150-HF | |
|---|---|
DigiKey Part Number | 641-1700-2-ND - Tape & Reel (TR) 641-1700-1-ND - Cut Tape (CT) 641-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3150-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.06700 | $30.67 |
| 100 | $2.42210 | $242.21 |
| 500 | $1.84424 | $922.12 |
| 1,000 | $1.55600 | $1,556.00 |
| 2,000 | $1.50071 | $3,001.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.24556 | $6,227.80 |
| 10,000 | $1.22550 | $12,255.00 |
| 15,000 | $1.18484 | $17,772.60 |

