


CDBA240LL-G | |
|---|---|
DigiKey Part Number | 641-1532-2-ND - Tape & Reel (TR) 641-1532-1-ND - Cut Tape (CT) 641-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240LL-G |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240LL-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.03700 | $40.37 |
| 100 | $3.17930 | $317.93 |
| 500 | $2.44540 | $1,222.70 |
| 1,000 | $2.14425 | $2,144.25 |
| 2,000 | $2.00971 | $4,019.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.78530 | $8,926.50 |
| 10,000 | $1.67924 | $16,792.40 |
| 15,000 | $1.59309 | $23,896.35 |
| 25,000 | $1.54153 | $38,538.25 |



