


CDBA2200-HF | |
---|---|
DigiKey Part Number | 641-1695-2-ND - Tape & Reel (TR) 641-1695-1-ND - Cut Tape (CT) 641-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2200-HF |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2200-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.62800 | $26.28 |
100 | $2.09870 | $209.87 |
500 | $1.58932 | $794.66 |
1,000 | $1.38076 | $1,380.76 |
2,000 | $1.28675 | $2,573.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06152 | $5,307.60 |
10,000 | $0.89295 | $8,929.50 |