


CDBA2150-HF | |
|---|---|
DigiKey Part Number | 641-1694-2-ND - Tape & Reel (TR) 641-1694-1-ND - Cut Tape (CT) 641-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2150-HF |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.32100 | $33.21 |
| 100 | $2.03730 | $203.73 |
| 500 | $1.58610 | $793.05 |
| 1,000 | $1.38113 | $1,381.13 |
| 2,000 | $1.24708 | $2,494.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07948 | $5,397.40 |
| 10,000 | $1.00302 | $10,030.20 |
| 15,000 | $0.96395 | $14,459.25 |
| 25,000 | $0.95004 | $23,751.00 |



