


CDBA1150-HF | |
|---|---|
DigiKey Part Number | 641-1688-2-ND - Tape & Reel (TR) 641-1688-1-ND - Cut Tape (CT) 641-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA1150-HF |
Description | DIODE SCHOTTKY 150V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA1150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.48800 | $24.88 |
| 100 | $1.57700 | $157.70 |
| 500 | $1.18314 | $591.57 |
| 1,000 | $1.05579 | $1,055.79 |
| 2,000 | $0.94998 | $1,899.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75809 | $3,790.45 |
| 10,000 | $0.61189 | $6,118.90 |

