
BZX84C15CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C15CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C15CC-HF |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39745 | $1,192.35 |
| 6,000 | $0.35603 | $2,136.18 |
| 9,000 | $0.33491 | $3,014.19 |
| 15,000 | $0.31113 | $4,666.95 |
| 21,000 | $0.29705 | $6,238.05 |
| 30,000 | $0.28335 | $8,500.50 |
| 75,000 | $0.25328 | $18,996.00 |
| 150,000 | $0.23469 | $35,203.50 |
| 300,000 | $0.21982 | $65,946.00 |

