
BZX84C51CC-HF | |
---|---|
DigiKey Part Number | 641-BZX84C51CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C51CC-HF |
Description | DIODE ZENER 51V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5.88% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39695 | $1,190.85 |
6,000 | $0.35558 | $2,133.48 |
9,000 | $0.33448 | $3,010.32 |
15,000 | $0.31074 | $4,661.10 |
21,000 | $0.29667 | $6,230.07 |
30,000 | $0.28299 | $8,489.70 |
75,000 | $0.25295 | $18,971.25 |
150,000 | $0.23439 | $35,158.50 |
300,000 | $0.21954 | $65,862.00 |