
BR25005-G | |
---|---|
DigiKey Part Number | BR25005-G-ND |
Manufacturer | |
Manufacturer Product Number | BR25005-G |
Description | BRIDGE RECT 1PHASE 50V 25A BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal BR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, BR | |
Supplier Device Package | BR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.79126 | $15,395.63 |