Bridge Rectifier Single Phase Standard 1 kV Chassis Mount BR-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1010SG-G

DigiKey Part Number
641-1824-ND
Manufacturer
Manufacturer Product Number
BR1010SG-G
Description
BRIDGE RECT 1PHASE 1KV 10A BR-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Chassis Mount BR-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
4-Square, BR-8
Supplier Device Package
BR-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.64000$26.64
10$17.25700$172.57
200$10.83225$2,166.45
600$9.44185$5,665.11
1,000$8.91441$8,914.41
2,000$8.29866$16,597.32
5,000$7.63274$38,163.70
10,000$7.52267$75,226.70
Manufacturers Standard Package