
BAT54-HF | |
|---|---|
DigiKey Part Number | 641-BAT54-HFTR-ND - Tape & Reel (TR) 641-BAT54-HFCT-ND - Cut Tape (CT) 641-BAT54-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64460 | $64.46 |
| 500 | $0.46978 | $234.89 |
| 1,000 | $0.41297 | $412.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34045 | $1,021.35 |
| 6,000 | $0.30383 | $1,822.98 |
| 9,000 | $0.28512 | $2,566.08 |
| 15,000 | $0.26408 | $3,961.20 |
| 21,000 | $0.25161 | $5,283.81 |
| 30,000 | $0.23948 | $7,184.40 |


