
AUS1K-HF | |
|---|---|
DigiKey Part Number | 641-AUS1K-HFTR-ND - Tape & Reel (TR) 641-AUS1K-HFCT-ND - Cut Tape (CT) 641-AUS1K-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUS1K-HF |
Description | AUTOMOTIVE DIODE ULTRA FAST RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| 2,000 | $0.86433 | $1,728.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75521 | $3,776.05 |
| 10,000 | $0.68770 | $6,877.00 |
| 15,000 | $0.65329 | $9,799.35 |
| 25,000 | $0.61461 | $15,365.25 |
| 35,000 | $0.59170 | $20,709.50 |
| 50,000 | $0.56943 | $28,471.50 |

