TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV50C400J-HF

DigiKey Part Number
641-1606-2-ND - Tape & Reel (TR)
641-1606-1-ND - Cut Tape (CT)
641-1606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV50C400J-HF
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV50C400J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.36000$20.36
10$14.94400$149.44
100$10.83850$1,083.85
500$8.95000$4,475.00
1,000$8.14531$8,145.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.95829$23,874.87
Manufacturers Standard Package