TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV50C191J-HF

DigiKey Part Number
ATV50C191J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV50C191J-HF
Description
TVS DIODE 190VWM 307.8V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
307.8V Clamp 16.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV50C191J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
307.8V
Current - Peak Pulse (10/1000µs)
16.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.73912$23,217.36
Manufacturers Standard Package