ATV15C190J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.70402
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.70402
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.67692
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C190J-HF

DigiKey Part Number
ATV15C190J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV15C190J-HF
Description
TVS DIODE 19VWM 30.8VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.8V Clamp 48.73A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C190J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19V
Voltage - Breakdown (Min)
21.1V
Voltage - Clamping (Max) @ Ipp
30.8V
Current - Peak Pulse (10/1000µs)
48.73A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.95596$8,867.88
6,000$2.74212$16,452.72
9,000$2.63320$23,698.80
15,000$2.59673$38,950.95
Manufacturers Standard Package