
ATV15C141J-HF | |
|---|---|
DigiKey Part Number | ATV15C141J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C141J-HF |
Description | TVS DIODE 140VWM 226.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 6.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C141J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 226.8V | |
Current - Peak Pulse (10/1000µs) | 6.61A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24278 | $9,728.34 |
| 6,000 | $3.01284 | $18,077.04 |
| 9,000 | $2.89572 | $26,061.48 |
| 15,000 | $2.89551 | $43,432.65 |

