Direct
Direct

ATV15C121JB-HF | |
|---|---|
DigiKey Part Number | ATV15C121JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C121JB-HF |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C121JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.77A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05072 | $9,152.16 |
| 6,000 | $2.83146 | $16,988.76 |
| 9,000 | $2.71980 | $24,478.20 |
| 15,000 | $2.69460 | $40,419.00 |


