Direct
Direct

ATV06B8V0JB-HF | |
|---|---|
DigiKey Part Number | ATV06B8V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B8V0JB-HF |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B8V0JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40396 | $4,211.88 |
| 6,000 | $1.28562 | $7,713.72 |
| 9,000 | $1.22534 | $11,028.06 |
| 15,000 | $1.15759 | $17,363.85 |
| 21,000 | $1.11747 | $23,466.87 |
| 30,000 | $1.07848 | $32,354.40 |
| 75,000 | $1.06366 | $79,774.50 |


