


ATV06A400J-HF | |
---|---|
DigiKey Part Number | 641-ATV06A400J-HFTR-ND - Tape & Reel (TR) 641-ATV06A400J-HFCT-ND - Cut Tape (CT) 641-ATV06A400J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06A400J-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.31310 | $6,565.50 |
10,000 | $1.20910 | $12,091.00 |
15,000 | $1.15611 | $17,341.65 |
25,000 | $1.09657 | $27,414.25 |
35,000 | $1.06230 | $37,180.50 |