
CDBQC0240LR-HF | |
|---|---|
DigiKey Part Number | 641-1888-2-ND - Tape & Reel (TR) 641-1888-1-ND - Cut Tape (CT) 641-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0240LR-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.97510 | $97.51 |
| 500 | $0.72020 | $360.10 |
| 1,000 | $0.62434 | $624.34 |
| 2,000 | $0.56798 | $1,135.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44010 | $2,200.50 |
| 10,000 | $0.36997 | $3,699.70 |
| 15,000 | $0.36364 | $5,454.60 |
| 25,000 | $0.32974 | $8,243.50 |
| 35,000 | $0.31910 | $11,168.50 |









