ATV04A111JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.77781
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV04A111JB-HF

DigiKey Part Number
ATV04A111JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A111JB-HF
Description
TVS DIODE 110VWM 177VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 2.26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A111JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.26A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90778$4,538.90
10,000$0.83043$8,304.30
15,000$0.79101$11,865.15
25,000$0.74671$18,667.75
35,000$0.72049$25,217.15
50,000$0.69499$34,749.50
Manufacturers Standard Package