SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV02W640B-HF

DigiKey Part Number
ATV02W640B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV02W640B-HF
Description
TVS DIODE 64VWM 103VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 1.94A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ATV02W640B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
1.94A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97147$2,914.41
6,000$0.88386$5,303.16
9,000$0.83919$7,552.71
15,000$0.78899$11,834.85
21,000$0.75926$15,944.46
30,000$0.73036$21,910.80
75,000$0.67741$50,805.75
Manufacturers Standard Package