
CZRQC52C9V1A-HF | |
---|---|
DigiKey Part Number | 641-CZRQC52C9V1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C9V1A-HF |
Description | DIODE ZENER 9.1V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50379 | $2,518.95 |
10,000 | $0.45611 | $4,561.10 |
15,000 | $0.43181 | $6,477.15 |
25,000 | $0.40449 | $10,112.25 |
35,000 | $0.38830 | $13,590.50 |
50,000 | $0.37256 | $18,628.00 |
125,000 | $0.33803 | $42,253.75 |
250,000 | $0.32844 | $82,110.00 |