
ASMF150A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF150A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF150A-HF |
Description | TVS DIODE 150VWM 243VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 820mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 820mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75276 | $2,258.28 |
| 6,000 | $0.68177 | $4,090.62 |
| 9,000 | $0.64558 | $5,810.22 |
| 15,000 | $0.60489 | $9,073.35 |
| 21,000 | $0.58079 | $12,196.59 |
| 30,000 | $0.55737 | $16,721.10 |
| 75,000 | $0.50595 | $37,946.25 |
| 150,000 | $0.49329 | $73,993.50 |

