


AS1J-HF | |
---|---|
DigiKey Part Number | 641-AS1J-HFTR-ND - Tape & Reel (TR) 641-AS1J-HFCT-ND - Cut Tape (CT) 641-AS1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1J-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38837 | $1,941.85 |
10,000 | $0.35001 | $3,500.10 |
15,000 | $0.33045 | $4,956.75 |
25,000 | $0.30845 | $7,711.25 |
35,000 | $0.29542 | $10,339.70 |
50,000 | $0.28275 | $14,137.50 |
125,000 | $0.25494 | $31,867.50 |
250,000 | $0.23776 | $59,440.00 |