
AMMSZ5265B-HF | |
---|---|
DigiKey Part Number | 641-AMMSZ5265B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5265B-HF |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57794 | $1,733.82 |
6,000 | $0.52104 | $3,126.24 |
9,000 | $0.49203 | $4,428.27 |
15,000 | $0.45941 | $6,891.15 |
21,000 | $0.44008 | $9,241.68 |
30,000 | $0.42128 | $12,638.40 |
75,000 | $0.38003 | $28,502.25 |
150,000 | $0.35455 | $53,182.50 |