
ACZRW5251B-G | |
|---|---|
DigiKey Part Number | ACZRW5251B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5251B-G |
Description | DIODE ZENER 22V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5251B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43697 | $1,310.91 |
| 6,000 | $0.39207 | $2,352.42 |
| 9,000 | $0.36916 | $3,322.44 |
| 15,000 | $0.34340 | $5,151.00 |
| 21,000 | $0.32813 | $6,890.73 |
| 30,000 | $0.31328 | $9,398.40 |
| 75,000 | $0.28068 | $21,051.00 |
| 150,000 | $0.26054 | $39,081.00 |
| 300,000 | $0.24819 | $74,457.00 |

