
ACZRW5242B-G | |
|---|---|
DigiKey Part Number | 641-1656-2-ND - Tape & Reel (TR) 641-1656-1-ND - Cut Tape (CT) 641-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRW5242B-G |
Description | DIODE ZENER 12V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5242B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.64400 | $16.44 |
| 100 | $0.73990 | $73.99 |
| 500 | $0.59572 | $297.86 |
| 1,000 | $0.51795 | $517.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39463 | $1,183.89 |
| 6,000 | $0.36175 | $2,170.50 |
| 9,000 | $0.28775 | $2,589.75 |
| 15,000 | $0.28068 | $4,210.20 |
| 21,000 | $0.26054 | $5,471.34 |
| 30,000 | $0.24819 | $7,445.70 |

