
ACZRV5229B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5229B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5229B-HF |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34752 | $1,042.56 |
| 6,000 | $0.31062 | $1,863.72 |
| 9,000 | $0.29179 | $2,626.11 |
| 15,000 | $0.27060 | $4,059.00 |
| 21,000 | $0.25805 | $5,419.05 |
| 30,000 | $0.24583 | $7,374.90 |
| 75,000 | $0.21901 | $16,425.75 |
| 150,000 | $0.20243 | $30,364.50 |
| 300,000 | $0.18850 | $56,550.00 |

