
ACZRT55C18-G | |
---|---|
DigiKey Part Number | 641-1918-2-ND - Tape & Reel (TR) 641-1918-1-ND - Cut Tape (CT) 641-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRT55C18-G |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.58500 | $15.85 |
100 | $0.80470 | $80.47 |
500 | $0.76362 | $381.81 |
1,000 | $0.70812 | $708.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42697 | $1,280.91 |
6,000 | $0.39413 | $2,364.78 |
9,000 | $0.36128 | $3,251.52 |
15,000 | $0.35307 | $5,296.05 |
21,000 | $0.35006 | $7,351.26 |