Parametric Equivalent
Parametric Equivalent

ACZRQC52C36-HF | |
|---|---|
DigiKey Part Number | 641-ACZRQC52C36-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRQC52C36-HF |
Description | DIODE ZENER 36V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 125 mW | Supplier Device Package 0402C/SOD-923F |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC52C36A-HF | Comchip Technology | 0 | 641-CZRQC52C36A-HFTR-ND | $0.50444 | Parametric Equivalent |
| BZT52B36L3P-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52B36L3P-TPTR-ND | $0.33729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50444 | $2,522.20 |
| 10,000 | $0.45670 | $4,567.00 |
| 15,000 | $0.43236 | $6,485.40 |
| 25,000 | $0.40500 | $10,125.00 |
| 35,000 | $0.38880 | $13,608.00 |
| 50,000 | $0.37304 | $18,652.00 |
| 125,000 | $0.33847 | $42,308.75 |
| 250,000 | $0.32886 | $82,215.00 |



