
ACZRM5255B-HF | |
---|---|
DigiKey Part Number | ACZRM5255B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5255B-HF |
Description | DIODE ZENER 28V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5255B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52537 | $1,576.11 |
6,000 | $0.47285 | $2,837.10 |
9,000 | $0.44606 | $4,014.54 |
15,000 | $0.41594 | $6,239.10 |
21,000 | $0.39810 | $8,360.10 |
30,000 | $0.38074 | $11,422.20 |
75,000 | $0.34265 | $25,698.75 |
150,000 | $0.31911 | $47,866.50 |