
ACZRM5244B-HF | |
|---|---|
DigiKey Part Number | ACZRM5244B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5244B-HF |
Description | DIODE ZENER 14V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5244B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52470 | $1,574.10 |
| 6,000 | $0.47224 | $2,833.44 |
| 9,000 | $0.44550 | $4,009.50 |
| 15,000 | $0.41541 | $6,231.15 |
| 21,000 | $0.39759 | $8,349.39 |
| 30,000 | $0.38026 | $11,407.80 |
| 75,000 | $0.34221 | $25,665.75 |
| 150,000 | $0.31870 | $47,805.00 |

