Parametric Equivalent
Parametric Equivalent

ACZRA4754-HF | |
|---|---|
DigiKey Part Number | 641-1650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4754-HF |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4754-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56328 | $3,126.56 |
| 4,000 | $1.42666 | $5,706.64 |
| 6,000 | $1.35700 | $8,142.00 |
| 10,000 | $1.27875 | $12,787.50 |
| 14,000 | $1.23239 | $17,253.46 |
| 20,000 | $1.18735 | $23,747.00 |
| 50,000 | $1.13457 | $56,728.50 |


