Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ACZRA4735-HF | |
|---|---|
DigiKey Part Number | ACZRA4735-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4735-HF |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4735-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA5920B-G | Comchip Technology | 0 | CZRA5920B-G-ND | $1.14090 | Parametric Equivalent |
| 1SMA4735A | NextGen Components | 2,000,000 | 3372-1SMA4735ATR-ND | $1.40000 | Parametric Equivalent |
| 1SMA5920BT3G | onsemi | 58,611 | 1SMA5920BT3GOSCT-ND | $4.60000 | Parametric Equivalent |
| 3SMAJ5920B-TP | MCC (Micro Commercial Components) | 36,721 | 3SMAJ5920B-TPMSCT-ND | $5.76000 | Parametric Equivalent |
| SMAJ4735A-TP | MCC (Micro Commercial Components) | 28,298 | SMAJ4735A-TPCT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56328 | $3,126.56 |
| 4,000 | $1.42666 | $5,706.64 |
| 6,000 | $1.35700 | $8,142.00 |
| 10,000 | $1.27875 | $12,787.50 |
| 14,000 | $1.23239 | $17,253.46 |
| 20,000 | $1.18735 | $23,747.00 |
| 50,000 | $1.13457 | $56,728.50 |







