Parametric Equivalent
Parametric Equivalent

ACURB203-HF | |
|---|---|
DigiKey Part Number | ACURB203-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACURB203-HF |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33958 | $4,018.74 |
| 6,000 | $1.22568 | $7,354.08 |
| 9,000 | $1.16763 | $10,508.67 |
| 15,000 | $1.10239 | $16,535.85 |
| 21,000 | $1.06377 | $22,339.17 |
| 30,000 | $1.02622 | $30,786.60 |
| 75,000 | $1.00456 | $75,342.00 |




