
ACPDUC5V0-HF | |
---|---|
DigiKey Part Number | 641-1639-2-ND - Tape & Reel (TR) 641-1639-1-ND - Cut Tape (CT) 641-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0-HF |
Description | TVS DIODE 5VWM 15V 0603C/SOD523F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | ACPDUC5V0-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78095 | $3,123.80 |
8,000 | $0.71047 | $5,683.76 |
12,000 | $0.67453 | $8,094.36 |
20,000 | $0.63414 | $12,682.80 |
28,000 | $0.61022 | $17,086.16 |
40,000 | $0.58697 | $23,478.80 |
100,000 | $0.54398 | $54,398.00 |